Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor VE-JWH-CX

Module DC-DC Single-Out 52V 1.44A 75W Screw Mount/Through Hole 9-Pin Half Brick
$ 388.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VE-JWH-CX.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages23 years ago

Future Electronics

CAD Models

Download Vicor VE-JWH-CX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 388.775
$ 528.76
Stock
672
45,327
Authorized Distributors
1
1
Case/Package
Half Brick
Half Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
-
-
Output Current
-
-
Output Power
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-01-31
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
Module DC-DC Single-Out 12V 4.17A 50W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 5V 5A 25W Screw Mount/Through Hole 9-Pin Half Brick

Descriptions

Descriptions of Vicor VE-JWH-CX provided by its distributors.

Module DC-DC Single-Out 52V 1.44A 75W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
VE-J00 Series 24V Input 54V Output 75W DC/DC Power Supply
CONVERTER MOD DC/DC 52V 75W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US