Vicor VE-JT2-CY

Module DC-DC Single-Out 15V 3.33A 50W Screw Mount/Through Hole 9-Pin Half Brick
$ 365.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VE-JT2-CY.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages23 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 365.19
$ 378.035
Stock
15,884
38,901
Authorized Distributors
2
2
Case/Package
Half Brick
Half Brick
Number of Pins
9
9
Number of Outputs
1
1
Min Input Voltage
66 V
66 V
Max Input Voltage
160 V
160 V
Output Voltage
15 V
15 V
Output Current
-
-
Output Power
50 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 24V 2.08A 50W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
Module DC-DC Single-Out 15V 3.33A 50W Screw Mount/Through Hole 9-Pin Half Brick

Descriptions

Descriptions of Vicor VE-JT2-CY provided by its distributors.

Module DC-DC Single-Out 15V 3.33A 50W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
OCP,SCP 50W 3.33A 15V 1 160V 66V Fixed HALF-BRICK
Isolated DC/DC Converters VE-JT2-CY

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US