Vicor VI-JT2-CY

Module DC-DC Single-Out 15V 3.33A 50W Screw Mount/Through Hole 9-Pin Half Brick
$ 378.035
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-JT2-CY.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages23 years ago

Future Electronics

iiiC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 378.035
$ 365.19
Stock
38,901
15,884
Authorized Distributors
2
2
Case/Package
Half Brick
Half Brick
Number of Pins
9
9
Number of Outputs
1
1
Min Input Voltage
66 V
66 V
Max Input Voltage
160 V
160 V
Output Voltage
15 V
15 V
Output Current
-
-
Output Power
-
50 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 12V 8.33A 100W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
Module DC-DC Single-Out 12V 6.25A 75W Screw Mount/Through Hole 9-Pin Half Brick

Descriptions

Descriptions of Vicor VI-JT2-CY provided by its distributors.

Module DC-DC Single-Out 15V 3.33A 50W Screw Mount/Through Hole 9-Pin Half Brick
Isolated Module DC DC Converter 1 Output 15V 3.33A 66V - 160V Input
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
DC DC CONVERTER 15V 50W
EVEREST 2021+RoHS

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-JT2CY