Vicor V72C5C100BL

Module DC-DC Single-Out 5V 20A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 273.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V72C5C100BL.

IHS

Datasheet12 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 273.78
$ 307.15
Stock
14,784
11,096
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
43 V
43 V
Max Input Voltage
110 V
110 V
Output Voltage
5 V
5 V
Output Current
-
-
Output Power
100 W
100 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
82.3 %
82.3 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Advanced EnergyERM15A72
Module DC-DC 72VIN 1-OUT 5V 15A 75W 8-Pin Quarter-Brick
Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Advanced EnergyERM10A72
Module DC-DC 72VIN 1-OUT 5V 10A 50W 8-Pin Quarter-Brick
Advanced EnergyERM06B72
Module DC-DC 72VIN 1-OUT 12V 6.25A 75W 8-Pin Quarter-Brick
Module DC-DC Single-Out 15V 16.67A 250W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 7-Pin Quarter Brick

Descriptions

Descriptions of Vicor V72C5C100BL provided by its distributors.

Module DC-DC Single-Out 5V 20A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
Micro Family - Vin - 72, Vout - 5, Power - 100, Product Grade - C
100W 1 43V 110V 20A 5V 57.9mm*36.8mm*15.7mm

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US