Vicor V72C5C100BG

Module DC-DC Single-Out 5V 20A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 307.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V72C5C100BG.

IHS

Datasheet12 pages5 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 307.15
$ 273.78
Stock
11,096
14,784
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
43 V
43 V
Max Input Voltage
110 V
110 V
Output Voltage
5 V
5 V
Output Current
-
-
Output Power
100 W
100 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
82.3 %
82.3 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Advanced EnergyERM15A72
Module DC-DC 72VIN 1-OUT 5V 15A 75W 8-Pin Quarter-Brick
Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Advanced EnergyERM10A72
Module DC-DC 72VIN 1-OUT 5V 10A 50W 8-Pin Quarter-Brick
Advanced EnergyERM06B72
Module DC-DC 72VIN 1-OUT 12V 6.25A 75W 8-Pin Quarter-Brick
Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 15V 16.67A 250W Screw Mount/Through Hole 9-Pin Half Brick

Descriptions

Descriptions of Vicor V72C5C100BG provided by its distributors.

Module DC-DC Single-Out 5V 20A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
V72C Series 100 W Single Output 5 Vout Isolated DC - DC Converter Module
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
DC DC CONVERTER 5V 100W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US