Vicor V48C48C75BG

Module DC-DC Single-Out 48V 1.56A 75W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 291.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V48C48C75BG.

IHS

Datasheet13 pages5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 291.245
$ 236.87
Stock
6,870
11,179
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
36 V
36 V
Max Input Voltage
75 V
75 V
Output Voltage
-
48 V
Output Current
-
-
Output Power
-
75 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
87.9 %
87.9 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 2.97W, Hybrid
XP PowerJCE0348S12-H
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 8V 18.75A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
10W DC/DC-Converter 'ECONOLINE' DIP24 3kV reg 2:1; V. In: 36-75; V. Out: 05; mA. Out: 2000

Descriptions

Descriptions of Vicor V48C48C75BG provided by its distributors.

Module DC-DC Single-Out 48V 1.56A 75W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
OVP,UVLO 75W 1.56A 48V 1 75V 36V Fixed

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US