Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power JCE0348S12-H

Isolated Through Hole DC/DC Converter, 3kV Isolation, ITE, DIP, 2: 1, 3 W, 1 Output, 12 V

$ 17.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCE0348S12-H.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Recom PowerRS3-4805S/H3
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 36-72; V. Out: 05; mA. Out: 600
Isolated Through Hole DC/DC Converter, 3kV Isolation, ITE, DIP, 2:1, 3 W, 1 Output, 3.3 V
XP PowerJCE0348S24
Isolated Through Hole DC/DC Converter, 1.5kV Isolation, ITE, DIP, 2:1, 3 W, 1 Output, 24 V
Recom PowerRS3-483.3S/H3
Module DC-DC 1-OUT 3.3V 0.6A 3W 7-Pin SIP Tube
Recom PowerRS3-4812S/H3
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 36-72; V. Out: 12; mA. Out: 250
XP PowerJCE0348S3V3
Isolated Through Hole DC/DC Converter, 1.5kV Isolation, ITE, DIP, 2:1, 3 W, 1 Output, 3.3 V

Descriptions

Descriptions of XP Power JCE0348S12-H provided by its distributors.

Isolated Through Hole DC/DC Converter, 3kV Isolation, ITE, DIP, 2:1, 3 W, 1 Output, 12 V
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
XP POWER JCE0348S12-H Isolated Board Mount DC/DC Converter, 3kV Isolation, Fixed, 1 Output, 36 V, 75 V, 3 W, 12 V
DC-DC CONVERTER, 12V, 0.25A, DIP
DC-DC CONVERTER, 3W, 2:1, DIP24, 1 OUTPUT, 3KV
Dc-Dc Converter, 12V, 0.25A, Dip; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:3W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:250Ma; Width:20.32Mmrohs Compliant: Yes |Xp Power JCE0348S12-H

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers