Vicor V48C48C150BG

Module DC-DC Single-Out 48V 3.13A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 270.21
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V48C48C150BG.

IHS

Datasheet13 pages5 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 270.21
$ 252.905
$ 252.905
Stock
11,008
12,622
12,622
Authorized Distributors
2
4
4
Case/Package
-
-
-
Number of Pins
7
-
-
Number of Outputs
1
1
1
Min Input Voltage
36 V
36 V
36 V
Max Input Voltage
75 V
75 V
75 V
Output Voltage
48 V
48 V
48 V
Output Current
3.13 A
-
-
Output Power
-
150 W
150 W
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
89 %
89 %
89 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 24V 3.13A 75W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 15V 10A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 15V 5A 75W Screw Mount/Through Hole 7-Pin Quarter Brick
Murata Power SolutionsULE-48/1.25-D48N-C
Module DC-DC 48VIN 1-OUT 48V 1.25A 60W 8-Pin 1/8-Brick
Murata Power SolutionsPAH-48/8.5-D48NB-C
Module DC-DC 48VIN 1-OUT 48V 8.5A 408W 9-Pin Half-Brick
Recom PowerRS3-483.3S/H3
Module DC-DC 1-OUT 3.3V 0.6A 3W 7-Pin SIP Tube

Descriptions

Descriptions of Vicor V48C48C150BG provided by its distributors.

Module DC-DC Single-Out 48V 3.13A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Isolated Module DC DC Converter 1 Output 48V 3.13A 36V - 75V Input
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
IC MCU 32BIT 1.5MB FLASH 144LQFP
OVP,UVLO 89% 3.13A 48V 1 75V 48V Fixed

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US