Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor V48C15C150BL

Module DC-DC Single-Out 15V 10A 150W Screw Mount/Through Hole 7-Pin Quarter Brick

$ 308.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V48C15C150BL.

IHS

Datasheet13 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+23.91%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 308.096
$ 480.43
Stock
35,694
34,163
Authorized Distributors
4
1
Case/Package
-
-
Number of Pins
7
-
Number of Outputs
1
1
Min Input Voltage
36 V
36 V
Max Input Voltage
75 V
75 V
Output Voltage
15 V
-
Output Current
10 A
-
Output Power
150 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
87.5 %
87.5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
DC DC CONVERTER 12V 150W / Isolated Module DC DC Converter 1 Output 12V 12.5A 36V - 75V Input
Murata Power SolutionsUEE-12/12.5-D48NB-C
Module DC-DC 48VIN 1-OUT 12V 12.5A 150W 8-Pin 1/8-Brick T/R/Tray
DC DC CONVERTER 12V 120W / Isolated Module DC DC Converter 1 Output 12V 10A 36V - 75V Input
Advanced EnergyALO10B48-L
Isolated Through Hole DC/DC Converter, Industrial, 2:1, 120 W, 1 Output, Fixed, 12 V, 10 A
Advanced EnergyAEO10B48N-6L
Isolated Through Hole DC/DC Converter, Industrial, 2:1, 120 W, 1 Output, Fixed, 12 V, 10 A

Descriptions

Descriptions of Vicor V48C15C150BL provided by its distributors.

Module DC-DC Single-Out 15V 10A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
Micro Family - Vin - 48, Vout - 15, Power - 150, Product Grade - C
OVP, UVLO 150W 10A 15V 1 75V 36V Fixed TH

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US