Vicor V375A48C600BL

Module DC-DC Single-Out 48V 12.5A 600W Screw Mount/Through Hole 9-Pin Full Brick
$ 664.62
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V375A48C600BL.

IHS

Datasheet15 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+52.00%

CAD Models

Download Vicor V375A48C600BL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 664.62
$ 638.18
Stock
12,228
5,437
Authorized Distributors
4
1
Case/Package
Full Brick
Full Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
250 V
250 V
Max Input Voltage
425 V
425 V
Output Voltage
48 V
-
Output Current
-
-
Output Power
600 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
88.5 %
88.5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Module DC-DC Single-Out 36V 16.67A 600W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 54V 11.11A 600W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 54V 11.11A 600W Screw Mount/Through Hole 9-Pin Full Brick
TDK-LambdaPAF600F280-48/T
Module DC-DC 280VIN 1-OUT 48V 12.5A 600W 16-Pin Brick
Advanced EnergyAIF12W300-NTL
Module DC-DC 300VIN 1-OUT 48V 12.5A 600W 22-Pin

Descriptions

Descriptions of Vicor V375A48C600BL provided by its distributors.

Module DC-DC Single-Out 48V 12.5A 600W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid
Maxi Family - Vin - 375, Vout - 48, Power - 600, Product Grade - C
OVP,UVLO 600W 12.5A 48V 1 425V 250V Fixed
IC TRANSCEIVER FULL 3/5 28SSOP

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US