Vicor V375A36C600BN

V375A Series 600 W 250 to 425 V Input Isolated Output 36 V Maxi DC/DC Converter
$ 418.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V375A36C600BN.

IHS

Datasheet15 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 418.2
$ 639.04
Stock
2,293
13,031
Authorized Distributors
1
3
Case/Package
Full Brick
Full Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
250 V
250 V
Max Input Voltage
425 V
425 V
Output Voltage
-
36 V
Output Current
-
-
Output Power
-
600 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
88.6 %
88.6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Module DC-DC Single-Out 36V 11.11A 400W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 28V 21.43A 600W Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 15V 40A 600W Screw Mount/Through Hole 9-Pin Full Brick
TDK-LambdaPAF600F280-48/T
Module DC-DC 280VIN 1-OUT 48V 12.5A 600W 16-Pin Brick
TDK-LambdaPAF600F280-24/T
Module DC-DC 280VIN 1-OUT 24V 25A 600W 16-Pin Brick
TDK-LambdaPAF600F280-28/T
Module DC-DC 1-OUT 28V 21.5A 602W 16-Pin Brick

Descriptions

Descriptions of Vicor V375A36C600BN provided by its distributors.

V375A Series 600 W 250 to 425 V Input Isolated Output 36 V Maxi DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid
CONVERTER MOD DC/DC 36V 600W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US