Vicor V375A28C600BL3

V375A Series 600 W 250 to 425 V Input Isolated Output 28 V Maxi DC/DC Converter
$ 647.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V375A28C600BL3.

IHS

Datasheet15 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 647.02
$ 638.47
Stock
90
108
Authorized Distributors
1
3
Case/Package
Full Brick
Full Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
250 V
250 V
Max Input Voltage
425 V
425 V
Output Voltage
-
28 V
Output Current
-
-
Output Power
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
87.8 %
87.8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Module DC-DC Single-Out 28V 21.43A 600W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 54V 11.11A 600W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 15V 40A 600W Screw Mount/Through Hole 9-Pin Full Brick
TDK-LambdaPAF600F280-48/T
Module DC-DC 280VIN 1-OUT 48V 12.5A 600W 16-Pin Brick
TDK-LambdaPAF600F280-24/T
Module DC-DC 280VIN 1-OUT 24V 25A 600W 16-Pin Brick
TDK-LambdaPAF600F280-28/T
Module DC-DC 1-OUT 28V 21.5A 602W 16-Pin Brick

Descriptions

Descriptions of Vicor V375A28C600BL3 provided by its distributors.

V375A Series 600 W 250 to 425 V Input Isolated Output 28 V Maxi DC/DC Converter
Module DC-DC Single-Out 28V 21.43A 600W Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid
DC DC CONVERTER 28V 600W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US