Vicor V300C5H100BL

V300C Series 100 W 180 to 375 V Input Isolated Output 5 V Micro DC/DC Converter
$ 449.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V300C5H100BL.

IHS

Datasheet14 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 449.97
$ 482.924
Stock
31,477
97
Authorized Distributors
3
1
Case/Package
-
-
Number of Pins
7
-
Number of Outputs
1
1
Min Input Voltage
180 V
180 V
Max Input Voltage
375 V
375 V
Output Voltage
5 V
-
Output Current
20 A
-
Output Power
100 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
81.5 %
81.5 %

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-01-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

V300C Series 100 W 180 to 375 V Input Isolated Output 5 V Micro DC/DC Converter
Module DC-DC 300VIN 1-OUT 5V 20A 100W 7-Pin Quarter-Brick
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
TDK-LambdaPH100S280-5
Power Supply, Power Rating 100 Watt, Output Current Rating 20.00 Ampere
TDK-LambdaPH100A280-5
DC-DC Converters, Power module type (with baseplate), Output: 100W, 5V, Isolated type
TDK-LambdaPH50S280-5
Isolated Module DC DC Converter 1 Output 5V 10A 200V - 400V Input

Descriptions

Descriptions of Vicor V300C5H100BL provided by its distributors.

V300C Series 100 W 180 to 375 V Input Isolated Output 5 V Micro DC/DC Converter
Module DC-DC Single-Out 5V 20A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
Isolated DC/DC Converters Micro Family Vin-300 Vout-5, Power-100
OVP,UVLO 100W 20A 5V 1 375V 180V Fixed

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US