Vicor V300C5C100BL

DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
$ 257.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V300C5C100BL.

IHS

Datasheet14 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-10.00%

Alternate Parts

Price @ 1000
$ 257.99
$ 325.935
$ 325.935
Stock
18,290
5,668
5,668
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
7
7
7
Number of Outputs
1
1
1
Min Input Voltage
180 V
180 V
180 V
Max Input Voltage
375 V
375 V
375 V
Output Voltage
5 V
5 V
5 V
Output Current
20 A
20 A
20 A
Output Power
100 W
100 W
100 W
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
81.5 %
81.5 %
81.5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

V300C Series 100 W 180 to 375 V Input Isolated Output 5 V Micro DC/DC Converter
TDK-LambdaPH100S280-5
Power Supply, Power Rating 100 Watt, Output Current Rating 20.00 Ampere
V300B Series 200 W 180 to 375 V Input Isolated Output 5 V Mini DC/DC Converter
Module DC-DC Single-Out 5V 80A 400W Screw Mount/Through Hole 9-Pin Full Brick
TDK-LambdaPH50S280-5
Isolated Module DC DC Converter 1 Output 5V 10A 200V - 400V Input

Descriptions

Descriptions of Vicor V300C5C100BL provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
Micro Family - Vin - 300, Vout - 5, Power - 100, Product Grade - C
Module DC-DC 1-OUT 5V 20A 100W 7-Pin SMD
OVP,UVLO 100W 20A 5V 1 375V 180V Fixed 57.9mm*36.8mm*12.7mm
IC REG BUCK ADJ 8A SYNC 28HTSSOP

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US