Vicor V300C5C50BL

Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 278.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V300C5C50BL.

IHS

Datasheet14 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-80.00%

CAD Models

Download Vicor V300C5C50BL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 278.42
$ 284.42
Stock
15,495
5,562
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
180 V
180 V
Max Input Voltage
375 V
375 V
Output Voltage
5 V
-
Output Current
-
-
Output Power
50 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
81 %
81 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 5V 30A 150W Screw Mount/Through Hole 9-Pin Half Brick
V300C Series 100 W 180 to 375 V Input Isolated Output 5 V Micro DC/DC Converter
Module DC-DC Single-Out 5V 40A 200W Screw Mount/Through Hole 9-Pin Half Brick
TDK-LambdaPH50S280-5
Isolated Module DC DC Converter 1 Output 5V 10A 200V - 400V Input
TDK-LambdaPH50A280-5
DC-DC Converters, Power module type (with baseplate), Output: 50W, 5V, Isolated type
TDK-LambdaPH100S280-5
Power Supply, Power Rating 100 Watt, Output Current Rating 20.00 Ampere

Descriptions

Descriptions of Vicor V300C5C50BL provided by its distributors.

Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
Micro Family - Vin - 300, Vout - 5, Power - 50, Product Grade - C
OVP,UVLO 81% 50W 10A 5V 1 375V 180V Fixed 57.9mm*36.8mm*12.7mm

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US