Vicor V300B5C200BL

Module DC-DC Single-Out 5V 40A 200W Screw Mount/Through Hole 9-Pin Half Brick
$ 342.94
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V300B5C200BL.

IHS

Datasheet14 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 342.94
$ 381.34
Stock
12,694
5,318
Authorized Distributors
2
1
Case/Package
-
Module
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
180 V
180 V
Max Input Voltage
375 V
375 V
Output Voltage
5 V
5 V
Output Current
-
-
Output Power
200 W
200 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
85.2 %
85.2 %

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

V300B Series 200 W 180 to 375 V Input Isolated Output 5 V Mini DC/DC Converter
Module DC-DC Single-Out 5V 30A 150W Screw Mount/Through Hole 9-Pin Half Brick
V300A Series 400 W 180 to 375 V Input Isolated Output 5 V Maxi DC/DC Converter
TDK-LambdaPH150F280-5
Module DC-DC 1-OUT 5V 30A 150W 14-Pin
TDK-LambdaPH50S280-5
Isolated Module DC DC Converter 1 Output 5V 10A 200V - 400V Input
TDK-LambdaPH100S280-5
Power Supply, Power Rating 100 Watt, Output Current Rating 20.00 Ampere

Descriptions

Descriptions of Vicor V300B5C200BL provided by its distributors.

Module DC-DC Single-Out 5V 40A 200W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid
Mini Family - Vin - 300, Vout - 5, Power - 200, Product Grade - C
CONVERTER MOD DC/DC 5V 200W
standard package

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US