Vicor V300C12T75BG2

Module DC-DC Single-Out 12V 6.25A 75W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 279.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V300C12T75BG2.

IHS

Datasheet14 pages3 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 279.875
$ 303.23
Stock
14,911
23,892
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
180 V
180 V
Max Input Voltage
375 V
375 V
Output Voltage
-
-
Output Current
-
-
Output Power
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
85 %
85 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 12V 6.25A 75W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid

Descriptions

Descriptions of Vicor V300C12T75BG2 provided by its distributors.

Module DC-DC Single-Out 12V 6.25A 75W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
Micro Series 300V Input 12V Output 75W DC/DC Power Supply

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US