Vicor V300B5C150BN

V300B Series 150 W 180 to 375 V Input Isolated Output 5 V Mini DC/DC Converter
$ 371.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V300B5C150BN.

IHS

Datasheet14 pages4 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 371.19
$ 357.52
Stock
7,385
4,290
Authorized Distributors
1
2
Case/Package
Half Brick
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
180 V
180 V
Max Input Voltage
375 V
375 V
Output Voltage
-
5 V
Output Current
-
-
Output Power
-
150 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
83 %
83 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 24V 3.13A 75W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
Module DC-DC Single-Out 15V 1.67A 25W Screw Mount/Through Hole 9-Pin Half Brick

Descriptions

Descriptions of Vicor V300B5C150BN provided by its distributors.

V300B Series 150 W 180 to 375 V Input Isolated Output 5 V Mini DC/DC Converter
Module DC-DC Single-Out 5V 30A 150W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
CONVERTER MOD DC/DC 5V 150W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US