Vicor VI-J61-EY

DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
$ 396.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-J61-EY.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages23 years ago

iiiC

Inventory History

3 month trend:
-80.00%

CAD Models

Download Vicor VI-J61-EY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 396.83
$ 485.641
$ 485.641
Stock
76,353
86,101
86,101
Authorized Distributors
2
3
3
Case/Package
Half Brick
Half Brick
Half Brick
Number of Pins
9
9
9
Number of Outputs
1
1
1
Min Input Voltage
200 V
200 V
200 V
Max Input Voltage
400 V
400 V
400 V
Output Voltage
12 V
12 V
12 V
Output Current
-
-
-
Output Power
50 W
50 W
50 W
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
88 %
90 %
90 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-01-31
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Module DC-DC Single-Out 24V 2.08A 50W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 12V 8.33A 100W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid

Descriptions

Descriptions of Vicor VI-J61-EY provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
Module DC-DC 1-OUT 12V 50W 9-Pin Half-Brick
Fixed 1 12V 400V 200V TH 57.9mm × 70mm × 12.7mm
LOADABLE PLD, 2NS, CMOS, PQFP208

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-J61EY