Vicor V300B48T250BG

DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid
$ 481.69
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V300B48T250BG.

IHS

Datasheet14 pages4 years ago

Inventory History

3 month trend:
+200%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 481.69
$ 370.81
Stock
3,882
6,823
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
9
9
Number of Outputs
1
1
Min Input Voltage
180 V
180 V
Max Input Voltage
375 V
375 V
Output Voltage
48 V
48 V
Output Current
5.21 A
5.21 A
Output Power
250 W
250 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
89 %
89 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 48V 10.42A 500W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 48V 1.04A 50W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
TDK-LambdaPH50A280-48
DC-DC Converters, Power module type (with baseplate), Output: 52.8W, 48V, Isolated type
TDK-LambdaPH600S280-48
Module DC-DC 1-OUT 48V 12.5A 600W 10-Pin
TDK-LambdaPH150A280-48
DC-DC Converters, Power module type (with baseplate), Output: 153.6W, 48V, Isolated type

Descriptions

Descriptions of Vicor V300B48T250BG provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid
Module DC-DC 1-OUT 48V 5.21A 250W 9-Pin Half-Brick
DC DC CONVERTER 48V 250W
TRIMMER 20K OHM 0.25W J LEAD TOP

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US