What’s new: Find the right parts faster with our redesigned experience

Learn more

Vicor V300A48C500BL

Module DC-DC Single-Out 48V 10.42A 500W Screw Mount/Through Hole 9-Pin Full Brick
$ 600.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V300A48C500BL.

IHS

Datasheet14 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+169%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 600.8
$ 556.18
Stock
9,432
15,823
Authorized Distributors
3
1
Case/Package
Full Brick
Full Brick
Number of Pins
9
-
Number of Outputs
1
1
Min Input Voltage
180 V
180 V
Max Input Voltage
375 V
375 V
Output Voltage
48 V
48 V
Output Current
10.4 A
-
Output Power
500 W
500 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
89 %
89 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-02-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

CONVERTER MOD DC/DC 24V 500W / Module DC-DC 300VIN 1-OUT 24V 20.8A 500W Medical 9-Pin Brick
Module DC-DC 300VIN 1-OUT 28V 17.8A 500W Medical 9-Pin Brick
Module DC-DC Single-Out 12V 41.67A 500W Screw Mount/Through Hole 9-Pin Full Brick

Descriptions

Descriptions of Vicor V300A48C500BL provided by its distributors.

Module DC-DC Single-Out 48V 10.42A 500W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC 300VIN 1-OUT 48V 10.4A 500W Medical 9-Pin Brick
DC-DC Regulated Power Supply Module, 1 Output, 500W, Hybrid
Maxi Family - Vin - 300, Vout - 48, Power - 500, Product Grade - C
OVP,UVLO 89% 500W 10.42A 48V 1 375V 180V 117mm*56mm*12.7mm

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US