Vicor V300A28C400BG

Module DC-DC Single-Out 28V 14.29A 400W Screw Mount/Through Hole 9-Pin Full Brick
$ 495.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V300A28C400BG.

IHS

Datasheet14 pages5 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 495.32
$ 509.61
Stock
3
88
Authorized Distributors
1
2
Case/Package
Full Brick
Full Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
180 V
180 V
Max Input Voltage
375 V
375 V
Output Voltage
-
28 V
Output Current
-
-
Output Power
-
400 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
87 %
87 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 24V 16.67A 400W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 5V 80A 400W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 3.3V 80A 264W Screw Mount/Through Hole 9-Pin Full Brick
TDK-LambdaPAF600F280-48/T
Module DC-DC 280VIN 1-OUT 48V 12.5A 600W 16-Pin Brick
TDK-LambdaPAF600F280-24/T
Module DC-DC 280VIN 1-OUT 24V 25A 600W 16-Pin Brick
TDK-LambdaPAF600F280-28/T
Module DC-DC 1-OUT 28V 21.5A 602W 16-Pin Brick

Descriptions

Descriptions of Vicor V300A28C400BG provided by its distributors.

Module DC-DC Single-Out 28V 14.29A 400W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid
Isolated DC/DC Converters C 180375300 28V14.3A
DC DC CONVERTER 28V 400W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US