Vicor V300A24C500BL

CONVERTER MOD DC/DC 24V 500W / Module DC-DC 300VIN 1-OUT 24V 20.8A 500W Medical 9-Pin Brick
$ 600.68
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V300A24C500BL.

IHS

Datasheet14 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-17.56%

Alternate Parts

Price @ 1000
$ 600.68
$ 600.83
$ 600.83
Stock
41,702
9,319
9,319
Authorized Distributors
3
4
4
Case/Package
Full Brick
Full Brick
Full Brick
Number of Pins
9
-
-
Number of Outputs
1
1
1
Min Input Voltage
180 V
180 V
180 V
Max Input Voltage
375 V
375 V
375 V
Output Voltage
24 V
-
-
Output Current
20.8 A
-
-
Output Power
500 W
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
89 %
89 %
89 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Module DC-DC 300VIN 1-OUT 28V 17.8A 500W Medical 9-Pin Brick
Module DC-DC Single-Out 48V 10.42A 500W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 12V 41.67A 500W Screw Mount/Through Hole 9-Pin Full Brick

Descriptions

Descriptions of Vicor V300A24C500BL provided by its distributors.

CONVERTER MOD DC/DC 24V 500W / Module DC-DC 300VIN 1-OUT 24V 20.8A 500W Medical 9-Pin Brick
Module DC-DC Single-Out 24V 20.83A 500W Screw Mount/Through Hole 9-Pin Full Brick
Isolated DC/DC Converters Maxi Family - Vin - 300, Vout - 24, Power - 500, Product Grade - C
DC-DC Regulated Power Supply Module, 1 Output, 500W, Hybrid
OVP,UVLO 500W 20.83A 24V 1 375V 180V Fixed
DIODE ARRAY SCHOTTKY 100V TO220F
DIODE GEN PURP 1200V 55A TO247-3

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US