Vicor V28C5M50BL

Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 787.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V28C5M50BL.

IHS

Datasheet12 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 787.1
$ 260.401
$ 260.401
Stock
23,450
14,363
14,363
Authorized Distributors
3
4
4
Case/Package
-
-
-
Number of Pins
7
-
-
Number of Outputs
1
1
1
Min Input Voltage
9 V
9 V
9 V
Max Input Voltage
36 V
36 V
36 V
Output Voltage
5 V
-
-
Output Current
-
-
-
Output Power
50 W
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
77 %
77 %
77 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-03-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
Recom PowerRSO-2405SZ/H3
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W Medical 7-Pin SIP Module Tube
Recom PowerRS-2405SZ/H3
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W Medical 7-Pin SIP Tube
Recom PowerRS3-2405SZ/H3
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 3:1; V. In: 9-27; V. Out: 05; mA. Out: 600
Murata Power SolutionsUEI-5/10-Q12PR-C
Module DC-DC 24VIN 1-OUT 5V 10A 50W 8-Pin Case C-74 Tray
Advanced EnergyAEE10A18-L
50W, 9 - 36Vin, Single, 5V@10A, 25.4 X 50.8 X 10.2Mm |Artesyn Embedded Technologies AEE10A18-L

Descriptions

Descriptions of Vicor V28C5M50BL provided by its distributors.

Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
V28C Series 50 Single Output 5 V Micro Family DC/DC Converter
IC PWR SWTCH N-CHAN 1:1 SOT223-4
OVP,UVLO 77% 50W 10A 5V 1 36V 9V

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US