Murata Power Solutions UEI-5/10-Q12PR-C

Module DC-DC 24VIN 1-OUT 5V 10A 50W 8-Pin Case C-74 Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions UEI-5/10-Q12PR-C.

IHS

Datasheet15 pages5 years ago

Newark

Ciiva

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-31
LTD Date2021-09-30

Related Parts

Murata Power SolutionsUEI-3.3/15-Q12PR-C
Module DC-DC 24VIN 1-OUT 3.3V 15A 49.5W 8-Pin Case C-74 Tray
Murata Power SolutionsUEI-5/12-Q48NR-C
Module DC-DC 48VIN 1-OUT 5V 12A 60W 8-Pin Case C-74 Tray
Murata Power SolutionsUWE-24/3-Q12P-C
DC DC CONVERTER 24V 72W / Isolated Module DC DC Converter 1 Output 24V 3A 9V - 36V Input
Murata Power SolutionsUWE-15/5-Q12P-C
DC DC CONVERTER 15V 75W / Isolated Module DC DC Converter 1 Output 15V 5A 9V - 36V Input
Murata Power SolutionsUVQ-15/7-D24P-C
Module DC-DC 24VIN 1-OUT 15V 7A 105W 8-Pin Quarter-Brick
Module DC-DC 24VIN 1-OUT 5V 20A 100W 9-Pin Half-Brick

Descriptions

Descriptions of Murata Power Solutions UEI-5/10-Q12PR-C provided by its distributors.

Module DC-DC 24VIN 1-OUT 5V 10A 50W 8-Pin Case C-74 Tray
UEI Series 50 W Single Output 5 V Isolated Through Hole DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
Isolated DC/DC Converters - Through Hole 24Vin 5Vout 10A 50W Pos polarity
DC DC CONVERTER 5V 50W / 50-60W Isolated Wide-Range DC/DC Converters
DC/DC Converter; Output Type:Fixed; No. of Outputs:1; Output Voltage:5V; Output Current:10A; Power Rating:50W; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Open Frame; External Depth:9.5mm; External Width:49.5mm ;RoHS Compliant: Yes
CONVERTER, DC/DC, 5V, 10A; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:9V to 36V; Power Rating:50W; Output Voltage:5V; Output Current:10A; Approval Bodies:CSA / EN / UL; Supply Voltage:24V; DC / DC Converter Case Style:Module; DC/DC Converter Mounting:Through Hole; Isolation Voltage:2.25kV; SVHC:No SVHC (19-Dec-2011); Efficiency:90%; External Depth:9.5mm; External Length / Height:39.4mm; External Width:49.5mm; Input Voltage:24V; Input Voltage Max:36V; Input Voltage Min:9V; Mounting Type:Through Hole Technology; Output Ripple Voltage pk-pk:35mV

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • UEI510Q12PRC