Vicor V28C5C50BL

Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 315.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V28C5C50BL.

IHS

Datasheet12 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-33.76%

Alternate Parts

Price @ 1000
$ 315.19
$ 260.401
$ 260.401
Stock
14,304
14,363
14,363
Authorized Distributors
4
4
4
Case/Package
-
-
-
Number of Pins
-
-
-
Number of Outputs
1
1
1
Min Input Voltage
9 V
9 V
9 V
Max Input Voltage
36 V
36 V
36 V
Output Voltage
50 V
-
-
Output Current
-
-
-
Output Power
50 W
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
77 %
77 %
77 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 3.3V 15.15A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 48V 2.08A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
Murata Power SolutionsUEI-12/4.2-Q12P-C
Module DC-DC 24VIN 1-OUT 12V 4.2A 50.4W 6-Pin Case C-74 Tray
Recom PowerRSO-2405SZ/H3
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W Medical 7-Pin SIP Module Tube
Murata Power SolutionsUEI-5/10-Q12PR-C
Module DC-DC 24VIN 1-OUT 5V 10A 50W 8-Pin Case C-74 Tray

Descriptions

Descriptions of Vicor V28C5C50BL provided by its distributors.

Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
Isolated DC/DC Converters Micro Family - Vin - 28, Vout - 5, Power - 50, Product Grade - C
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
1 5V 36V 9V 57.9mm*36.8mm*15.7mm

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US