Vicor V28C12T100BG

Module DC-DC Single-Out 12V 8.33A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 288.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V28C12T100BG.

IHS

Datasheet12 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-7.69%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 288.905
$ 289.57
Stock
12,027
99
Authorized Distributors
3
2
Case/Package
-
100
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
9 V
9 V
Max Input Voltage
36 V
36 V
Output Voltage
12 V
12 V
Output Current
-
-
Output Power
100 W
100 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
80 %
80 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

V28C Series 100 W Single Output 12 V Micro Family DC/DC Converter
Module DC-DC Single-Out 12V 8.33A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
Recom PowerRSO-2412SZ/H3
Module DC-DC 24VIN 1-OUT 12V 0.083A 1W Medical 7-Pin SIP Module Tube
Module DC-DC Single-Out 12V 10.42A 125W Screw Mount/Through Hole 9-Pin Half Brick
Murata Power SolutionsUQQ-12/8-Q12PB-C
Module DC-DC 12VIN 1-OUT 12V 8A 96W 8-Pin Quarter-Brick
Recom PowerRS-2409SZ/H3
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1; V. In: 9-36; V. Out: 09; mA. Out: 222

Descriptions

Descriptions of Vicor V28C12T100BG provided by its distributors.

Module DC-DC Single-Out 12V 8.33A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
V28C Series 100 W Single Output 12 V Micro Family DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US