Recom Power RS-2409SZ/H3

2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4: 1; V. In: 9-36; V. Out: 09; mA. Out: 222
$ 19.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS-2409SZ/H3.

TME

Datasheet5 pages7 years ago

Electro Sonic

Sager Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power RS-2409SZ/H3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Recom PowerRS-2405SZ/H3
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W Medical 7-Pin SIP Tube
Recom PowerRS-243.3SZ/H3
Module DC-DC 24VIN 1-OUT 3.3V 0.5A 2W Medical 7-Pin SIP Tube
Recom PowerRS-2415SZ/H3
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1; V. In: 9-36; V. Out: 15; mA. Out: 134
Murata Power SolutionsUEI15-050-Q12P-C
DC DC CONVERTER 5V 15W / Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input
Murata Power SolutionsUEI15-033-Q12P-C
Module DC-DC 24VIN 1-OUT 3.3V 4.5A 14.85W Automotive 6-Pin Case C-75
Murata Power SolutionsUEI15-120-Q12P-C
Module DC-DC 24VIN 1-OUT 12V 1.3A 15.6W Automotive 6-Pin Case C-75

Descriptions

Descriptions of Recom Power RS-2409SZ/H3 provided by its distributors.

2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1; V. In: 9-36; V. Out: 09; mA. Out: 222
Power Supplies - Board Mount Dc Dc Converters |Recom Power RS-2409SZ/H3
Module DC-DC 24VIN 1-OUT 9V 0.222A 2W Medical 7-Pin SIP Tube
RECOM ISOLATED DC-DC CONVERTER, VIN 9 TO 36V DC, VOUT 9V DC, I/O ISOLATION 3000V DC
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Isolated DC/DC Converters - Through Hole 2W DC/DC 3kV REG 4:1 9-36Vin 9Vout
DC/DC Conv 18-36V:9V 222mA 2W SIP8
IC MCU 32BIT ROMLESS 225MAPBGA
DC-DC Converter, MEDICAL, 9V, 0.222A; No. of Outputs:1 Output; Output Power Max:2W; Voltage - 1:9V; Current 1:222mA;
Recom DCDC, RS, 9 ¡ú 36 V , 9V , 2W
High power-density, an industrial temperature range of -40°C to +100°C and extra features like Remote-On-Off- control are just some of the characteristics of this converter, ideal for highly sophisticated industrial designs. The RS series is available with isolation of 2kV or 3kV by choosing option „/H2“ or „/H3“. The standard version offers 2:1 input voltage range, while the “Z” version features 4:1 input voltage range, which includes an input voltage range covering both 5V and 12V supplies.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10005206
  • RS-2409SZH3