Vicor V24C5T50BG

Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 248.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24C5T50BG.

Official Datasheet13 years ago

Inventory History

3 month trend:
-3.45%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 248.04
$ 268.645
Stock
4,845
8,741
Authorized Distributors
5
3
Case/Package
-
-
Number of Pins
7
-
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
5 V
-
Output Current
10 A
-
Output Power
50 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
84.5 %
84.5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 9-Pin Half Brick
Recom PowerRS3-2405S/H3
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W Medical 7-Pin SIP Tube
Recom PowerRSO-2405S/H3
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W Medical 7-Pin SIP Module Tube
Recom PowerRS-2405S/H3
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 400
Murata Power SolutionsULE-5/12-D24P-C
Module DC-DC 24VIN 1-OUT 5V 12A 60W 8-Pin 1/8-Brick

Descriptions

Descriptions of Vicor V24C5T50BG provided by its distributors.

Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
V24C Series 50 W 18 to 36 V Input Single Output 5 V Micro DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
Isolated DC/DC Converters Micro Family-Vin-24, Vout-5, Power-50
IC MCU 16/32BIT 1MB FLSH 144LQFP

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US