Vicor V24C5C100BG

Module DC-DC Single-Out 5V 20A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 274.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24C5C100BG.

IHS

Datasheet15 pages5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 274.27
$ 294.915
Stock
30
1,135
Authorized Distributors
2
4
Case/Package
-
-
Number of Pins
7
7
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
5 V
5 V
Output Current
20 A
20 A
Output Power
-
100 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
84 %
84 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 5V 20A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC 24VIN 1-OUT 5V 20A 100W Medical 7-Pin Quarter-Brick
Recom PowerRS3-2405S/H3
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W Medical 7-Pin SIP Tube
Recom PowerRSO-2405S/H3
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W Medical 7-Pin SIP Module Tube
Recom PowerRS-2405S/H3
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 400
Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 7-Pin Quarter Brick

Descriptions

Descriptions of Vicor V24C5C100BG provided by its distributors.

Module DC-DC Single-Out 5V 20A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
OVP,UVLO 100W 20A 5V 1 36V 18V Fixed 57.9mm*36.8mm*12.7mm
DC DC CONVERTER 5V 100W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US