Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor V24C5T50BN

Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 275.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24C5T50BN.

IHS

Datasheet15 pages5 years ago
Datasheet15 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 275.341
$ 264.154
$ 264.154
Stock
4,233
19,041
19,041
Authorized Distributors
3
4
4
Case/Package
Module
-
-
Number of Pins
7
7
7
Number of Outputs
1
1
1
Min Input Voltage
18 V
18 V
18 V
Max Input Voltage
36 V
36 V
36 V
Output Voltage
5 V
5 V
5 V
Output Current
10 A
10 A
10 A
Output Power
50 W
50 W
50 W
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
84.5 %
84.5 %
84.5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Murata Power SolutionsULE-5/12-D24P-C
Module DC-DC 24VIN 1-OUT 5V 12A 60W 8-Pin 1/8-Brick
TDK-LambdaPXF60-24S05
Power Supply; 60W60W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 5V 12A; 60W
Recom PowerRP40-2405SG
40W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 2:; V. In: 18-36; V. Out: 05; mA. Out: 8000
Recom PowerRW2-2405S/H3/B
2W DC/DC-Converter 'ECONOLINE' DIP16 Mini 3kV reg ; V. In: 18-36; V. Out: 05; mA. Out: 400
TDK-LambdaPXA15-24S05/NT
Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output 5V 3A; 15W
TDK-LambdaPXD20-24S05
DC-DC Converters, Power module type, Output: 20W, 5V, Isolated type

Descriptions

Descriptions of Vicor V24C5T50BN provided by its distributors.

Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
OVP,UVLO 84.5% 50W 10A 5V 1 36V 18V Fixed Through hole mounting
DC DC CONVERTER 5V 50W
new, original packaged
AC/DC CONVERTER +/-15V 10W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US