Vicor V24C48C50BL

Module DC-DC Single-Out 48V 1.04A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 280.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24C48C50BL.

IHS

Datasheet15 pages5 years ago
Datasheet15 pages7 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 280.22
$ 262.7
Stock
4,630
100
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
48 V
-
Output Current
-
-
Output Power
50 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
87.2 %
87.2 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 48V 1.04A 50W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 36V 1.39A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 48V 2.08A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
Murata Power SolutionsUVQ-48/2.5-D24NB-C
Module DC-DC 1-OUT 48V 2.5A 120W 8-Pin Quarter-Brick
TDK-LambdaPAH350S24-48
DC-DC Converters, Power module type (with baseplate), Output: 350.4W, 48V, Isolated type
TDK-LambdaPAH75D24-5033/P
Module DC-DC 1-OUT 5V/3.3V 15A 75W 10-Pin Half-Brick

Descriptions

Descriptions of Vicor V24C48C50BL provided by its distributors.

Module DC-DC Single-Out 48V 1.04A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
V24C Series 50 W Single Output 48 V Mini Family DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
50W 1 18V 36V 0.2% 1.04A 48V 57.9mm*36.8mm*15.7mm
CAP CER 8.2PF 200V C0G/NP0 0402

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US