TDK-Lambda PAH350S24-48

DC-DC Converters, Power module type (with baseplate), Output: 350.4W, 48V, Isolated type
$ 160.954
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PAH350S24-48.

IHS

Datasheet5 pages4 years ago

Ciiva

TDK-Lambda

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-21.76%

CAD Models

Download TDK-Lambda PAH350S24-48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-03
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

Recom PowerRP12-2405SA
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2; V. In: 18-36; V. Out: 05; mA. Out: 2400
Murata Power SolutionsNDS6S2415C
Module DC-DC 24VIN 1-OUT 15V 0.4A 6W 7-Pin
Murata Power SolutionsNDS6S2412C
Module DC-DC 24VIN 1-OUT 12V 0.5A 6W 7-Pin
10W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 2000
Module DC-DC 24VIN 1-OUT 5V 1.6A 8W Medical 9-Pin Metal DIP Tube
Murata Power SolutionsNDS6S2405C
Module DC-DC 24VIN 1-OUT 5V 1.2A 6W 7-Pin

Descriptions

Descriptions of TDK-Lambda PAH350S24-48 provided by its distributors.

DC-DC Converters, Power module type (with baseplate), Output: 350.4W, 48V, Isolated type
Power Supply; 350W350W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 48V 7.5A; 350W
Module DC-DC 24VIN 1-OUT 48V 7.3A 350W 9-Pin Half-Brick
Remote On/Off,OCP,OVP 350W 7.3A 48V 1 36V 24V Fixed HALF-BRICK Through hole mounting 60.96mm*58.42mm*12.7mm
DC-DC Regulated Power Supply Module, 1 Output, 350W, Hybrid
Isolated DC/DC Converters 350W 48V 12.5A
DC-DC, 350.4W, 18-36V, 48V 7.3A, 1/2 brick
DC/DC CONVERTER, 48V, 350W; DC / DC Converter Output Type:Adjustable; No. of Outputs:1; Input Voltage:18V to 36V; Power Rating:350W; Output Voltage:48V; Output Current:7.3A; Supply Voltage:24V; DC / DC Converter Case Style:Through ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAH-350S-24-48
  • PAH350S2448