Vicor V24C3V3C75BL

Module DC-DC Single-Out 3.3V 22.73A 75W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 272.335
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24C3V3C75BL.

Official Datasheet15 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 272.335
$ 275.65
$ 275.65
Stock
6,814
6,505
6,505
Authorized Distributors
2
1
1
Case/Package
-
-
-
Number of Pins
7
-
-
Number of Outputs
1
1
1
Min Input Voltage
18 V
18 V
18 V
Max Input Voltage
36 V
36 V
36 V
Output Voltage
3.3 V
-
-
Output Current
22.72 A
-
-
Output Power
75 W
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
79 %
79 %
79 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-01-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 3.3V 22.73A 75W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 3.3V 15.15A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
Recom PowerRS-243.3S/H3
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 18-36; V. Out: 3.3; mA. Out: 500
Recom PowerRS3-243.3S/H3
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 18-36; V. Out: 3.3; mA. Out: 600
Recom PowerRSO-243.3S/H3
1W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 18-36; V. Out: 3.3; mA. Out: 300
DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid

Descriptions

Descriptions of Vicor V24C3V3C75BL provided by its distributors.

Module DC-DC Single-Out 3.3V 22.73A 75W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
Micro Family - Vin - 24, Vout - 3.3, Power - 75, Product Grade - C
CONVERTER MOD DC/DC 3.3V 75W
new, original packaged
OT PLD, 37NS, CMOS, PQCC28

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US