Vicor V24B28T200BG

Module DC-DC Single-Out 28V 7.14A 200W Screw Mount/Through Hole 9-Pin Half Brick
$ 346.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24B28T200BG.

IHS

Datasheet15 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 346.871
$ 363.245
Stock
129
18,229
Authorized Distributors
1
4
Case/Package
-
-
Number of Pins
9
-
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
28 V
28 V
Output Current
7.14 A
-
Output Power
-
200 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
87 %
87 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 24V 8.33A 200W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 28V 2.68A 75W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 28V 5.36A 150W Screw Mount/Through Hole 9-Pin Full Brick
TDK-LambdaPAH300S24-28
DC DC CONVERTER 28V 300W / Isolated Module DC DC Converter 1 Output 28V 11A 18V - 36V Input
TDK-LambdaPAH350S2428
Power Supply; 350W350W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 28V 12.5A; 350W
TDK-LambdaPAH350S24-28/T
Power Supply; 350W350W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 28V 12.5A; 350W

Descriptions

Descriptions of Vicor V24B28T200BG provided by its distributors.

Module DC-DC Single-Out 28V 7.14A 200W Screw Mount/Through Hole 9-Pin Half Brick
V24B Series 200 W 18 to 36 V Input Single Output 28 V Mini DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid
DC DC CONVERTER 28V 200W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US