TDK-Lambda PAH350S24-28/T

Power Supply; 350W350W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 28V 12.5A; 350W
$ 166.863
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PAH350S24-28/T.

IHS

Datasheet5 pages4 years ago

Sager Power Systems

TDK-Lambda

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-03
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPAH300S24-28
DC DC CONVERTER 28V 300W / Isolated Module DC DC Converter 1 Output 28V 11A 18V - 36V Input
TDK-LambdaPAH300S24-28/PT
Power Supply; 300W300W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 28V 11A; 308W
TDK-LambdaPAH300S24-28/T
Power Supply; 300W300W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 28V 11A; 308W
Recom PowerRP40-2405SG
40W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 2:; V. In: 18-36; V. Out: 05; mA. Out: 8000
Recom PowerRP40-243.3SG
40W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 2:; V. In: 18-36; V. Out: 3.3; mA. Out: 8000
Recom PowerRP40-2415SG
40W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 2:; V. In: 18-36; V. Out: 15; mA. Out: 2666

Descriptions

Descriptions of TDK-Lambda PAH350S24-28/T provided by its distributors.

Power Supply; 350W350W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 28V 12.5A; 350W
DC-DC, 350W, 18-36V, 28V 12.5A, 1/2 brick, Non-threaded mounting insert
Remote On/Off,OCP,OVP 350W 12.5A 28V 1 36V 24V Fixed HALF-BRICK Through hole mounting
Module DC-DC 1-OUT 28V 12.5A 350W 9-Pin Half-Brick Through Hole
DC-DC Regulated Power Supply Module, 1 Output, 350W, Hybrid
Isolated DC/DC Converters 350W 28V 12.5A
DC-DC Converters, Power module type (with baseplate), Output: 350W, 28V, Isolated type, Option: Mounting stand (Non-threaded through hole)
Dc-Dc Converter, 28V, 12.5A; Power Supply Applications:Ite; Dc/Dc Converter Type:Half Brick; Input Ratio:-; Output Power Max:350W; No. Of Outputs:1 Output; Output Voltage - Output 1:28V; Output Current - Output 1:12.5A; Depth:61Mm Rohs Compliant: Yes |Tdk-Lambda PAH350S24-28/T

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAH350S24-28T
  • PAH350S2428/T
  • PAH350S2428T