Vicor V24B24H200BG

Module DC-DC Single-Out 24V 8.33A 200W Screw Mount/Through Hole 9-Pin Half Brick
$ 788.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24B24H200BG.

IHS

Datasheet15 pages4 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 788.355
$ 654.57
Stock
23
6,058
Authorized Distributors
2
2
Case/Package
-
DIP
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
-
-
Output Current
-
-
Output Power
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
87 %
87 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.40.60.12
Introduction Date2007-01-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 28V 7.14A 200W Screw Mount/Through Hole 9-Pin Half Brick
V24B Series 200 W Single 28 V Output DC-DC Converter Module
Module DC-DC Single-Out 24V 8.33A 200W Screw Mount/Through Hole 9-Pin Half Brick
10W DC/DC-Converter 'ECONOLINE' DIP24 3kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 2000
Murata Power SolutionsMTC2S2405MC-R7
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 6-Pin T/R
Murata Power SolutionsMTC2S2412MC-R7
Module DC-DC 24VIN 1-OUT 12V 0.167A 2W 6-Pin T/R

Descriptions

Descriptions of Vicor V24B24H200BG provided by its distributors.

Module DC-DC Single-Out 24V 8.33A 200W Screw Mount/Through Hole 9-Pin Half Brick
V24B Series 200 W 18 to 36 V Input Single Output 24 V Mini DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid
DC DC CONVERTER 24V 200W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US