Vicor V24B24C150BG

Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 9-Pin Half Brick
$ 302.12
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24B24C150BG.

IHS

Datasheet15 pages4 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 302.12
$ 312.565
Stock
6,492
897
Authorized Distributors
1
4
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
-
24 V
Output Current
-
-
Output Power
-
150 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
87.7 %
87.7 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
Module DC-DC Single-Out 48V 2.08A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 48V 2.08A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
Murata Power SolutionsMTC2S2405MC-R7
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 6-Pin T/R
Murata Power SolutionsMTC2S2412MC-R7
Module DC-DC 24VIN 1-OUT 12V 0.167A 2W 6-Pin T/R
Murata Power SolutionsMTC1S2405MC-R7
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 6-Pin Mini-SMD Module T/R

Descriptions

Descriptions of Vicor V24B24C150BG provided by its distributors.

Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
Mini family, 24V input, DC-DC converter
IC COMPARATOR 2 DIFF 8VSSOP
DC DC CONVERTER 24V 150W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US