Vicor V24B15C200BG

Module DC-DC Single-Out 15V 13.33A 200W Screw Mount/Through Hole 9-Pin Half Brick
$ 325.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24B15C200BG.

IHS

Datasheet15 pages4 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 325.43
$ 351.85
Stock
94
14,996
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
-
15 V
Output Current
-
-
Output Power
-
200 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
86.6 %
86.6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 15V 13.33A 200W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 15V 13.33A 200W Screw Mount/Through Hole 9-Pin Half Brick
Murata Power SolutionsMTC2S2405MC-R7
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 6-Pin T/R
Murata Power SolutionsMTC2S2412MC-R7
Module DC-DC 24VIN 1-OUT 12V 0.167A 2W 6-Pin T/R
Murata Power SolutionsMTC1S2405MC-R7
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 6-Pin Mini-SMD Module T/R
Recom PowerRS3-2405S/H3
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W Medical 7-Pin SIP Tube

Descriptions

Descriptions of Vicor V24B15C200BG provided by its distributors.

Module DC-DC Single-Out 15V 13.33A 200W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid
DC DC CONVERTER 15V 200W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US