Vicor V24B12C150BL

Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 9-Pin Half Brick
$ 321.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24B12C150BL.

IHS

Datasheet15 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+42.86%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 321.24
$ 315.65
Stock
308
188
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
12 V
12 V
Output Current
-
-
Output Power
150 W
150 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
87.8 %
87.8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 15V 10A 150W Screw Mount/Through Hole 9-Pin Half Brick
Murata Power SolutionsMTC1S2412MC-R7
Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 6-Pin Mini-SMD Module T/R
Recom PowerRS3-2412S/H3
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W Medical 7-Pin SIP Tube
Recom PowerRSO-2412S/H3
1W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 18-36; V. Out: 12; mA. Out: 83
Module DC-DC Single-Out 12V 4.17A 50W Screw Mount/Through Hole 9-Pin Half Brick

Descriptions

Descriptions of Vicor V24B12C150BL provided by its distributors.

Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 9-Pin Half Brick
V24B Series 150 W Single 12 V Output DC-DC Converter Module
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
150W 1 18V 36V 12.5A 12V 57.9mm*55.9mm*12.7mm

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US