Vicor V24A28T400BL

V24A Series 400 W 18 to 36 V Input Single Output 28 V Maxi DC-DC Converter
$ 523.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24A28T400BL.

IHS

Datasheet15 pages5 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 523.03
$ 500.095
$ 500.095
Stock
18,922
10,758
10,758
Authorized Distributors
4
3
3
Case/Package
Full Brick
Full Brick
Full Brick
Number of Pins
9
9
9
Number of Outputs
1
1
1
Min Input Voltage
18 V
18 V
18 V
Max Input Voltage
36 V
36 V
36 V
Output Voltage
28 V
28 V
28 V
Output Current
19.4 A
14.29 A
14.29 A
Output Power
400 W
400 W
400 W
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
87.8 %
87.8 %
87.8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-01-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Module DC-DC 1-OUT 24V 16.67A 400W Screw Mount/Through Hole 9-Pin Full-Brick
Module DC-DC 1-OUT 24V 16.67A 400W Through Hole 9-Pin Full-Brick
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid

Descriptions

Descriptions of Vicor V24A28T400BL provided by its distributors.

V24A Series 400 W 18 to 36 V Input Single Output 28 V Maxi DC-DC Converter
Module DC-DC 1-OUT 28V 14.29A 400W Screw Mount/Through Hole 9-Pin Full-Brick
DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid
CONVERTER MOD DC/DC 28V 400W
18~36Vdc, 28V 400W,-40~100
new, original packaged

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US