Vicor V150C28C150BL

Module DC-DC Single-Out 28V 5.36A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 291.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V150C28C150BL.

IHS

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-12.71%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 291.73
$ 270.57
Stock
501
2,226
Authorized Distributors
4
1
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
100 V
100 V
Max Input Voltage
200 V
200 V
Output Voltage
28 V
-
Output Current
-
-
Output Power
150 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
87.5 %
87.5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 28V 7.14A 200W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 28V 3.57A 100W Screw Mount/Through Hole 9-Pin Half Brick
TDK-LambdaPH150S110-24
Module DC-DC 1-OUT 24V 12.5A 150W 10-Pin
TDK-LambdaPH150F110-24
Fixed Resistor, Thin Film, 0.375W, 2050ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TDK-LambdaPH75S110-24
Dc-Dc Power Module, 88-185Vdc Input, 75W, Simple Function, 2

Descriptions

Descriptions of Vicor V150C28C150BL provided by its distributors.

Module DC-DC Single-Out 28V 5.36A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
V150C Series 150 W Single Output 28 V Micro Family DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
OVP,UVLO 87.5% 150W 5.36A 28V 1 200V 100V 57.9mm*36.8mm*12.7mm

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US