Vicor V150C28C150BG

Module DC-DC Single-Out 28V 5.36A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 270.57
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V150C28C150BG.

IHS

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 270.57
$ 287.86
Stock
2,664
393
Authorized Distributors
1
4
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
100 V
100 V
Max Input Voltage
200 V
200 V
Output Voltage
-
28 V
Output Current
-
-
Output Power
-
150 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
87.5 %
87.5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
Module DC-DC Single-Out 5.2V 19.23A 100W Screw Mount/Through Hole 9-Pin Half Brick

Descriptions

Descriptions of Vicor V150C28C150BG provided by its distributors.

Module DC-DC Single-Out 28V 5.36A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
CONVERTER MOD DC/DC 28V 150W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US