Venkel CR1206-4W-331JT

Chip Resistor; 1206; 1/4W; 330R; ±5%
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Venkel CR1206-4W-331JT.

IHS

Datasheet6 pages2 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.024
$ 0.024
Stock
7,247
979,224
979,224
Authorized Distributors
0
6
6
Resistance
330 Ω
330 Ω
330 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-11-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Venkel CR1206-4W-331JT provided by its distributors.

Chip Resistor;1206;1/4W;330R;±5%
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206

Manufacturer Aliases

Venkel has several brands around the world that distributors may use as alternate names. Venkel may also be known as the following names:

  • VENKEL LTD
  • VENKEL CORP
  • VEN
  • VENK
  • VKL
  • VNKL
  • Venkel Limited
  • VENKLE
  • VENKE
  • VENKEL(RoHS)
  • Venkel Cor
  • Venkel Corp (Rohm)