Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-8GEYJ331V

Res Thick Film 1206 330 Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.025
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8GEYJ331V.

Newark

Datasheet0 pages0 years ago
Datasheet2 pages15 years ago

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+15.18%

CAD Models

Download Panasonic ERJ-8GEYJ331V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.015
$ 0.015
Stock
991,610
1,139,414
1,139,414
Authorized Distributors
6
6
6
Resistance
330 Ω
330 Ω
330 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Res Thick Film 1206 330 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 330 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Resistor, Thick Film; 330 Ohms; Case 1206; 0.25W; +/-5%; SMD; 200ppm/K; 200V; 1000 Mohm
SMD Chip Resistor, 330 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Res Thick Film 1206 330 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-8GEYJ331V provided by its distributors.

Res Thick Film 1206 330 Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
250mW Thick Film Resistors 400V ±5% ±200ppm/℃ 330Ω 1206 Chip Resistor - Surface Mount ROHS
THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
ERJ Series 1206 330 Ohm 0.25 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor;Thick Film;Res 330 Ohms;Pwr-Rtg 0.25 W;Tol 5%;SMT;1206;Cut Tape
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 330Ohm ±200ppm/C
Thick Film Resistors - SMD 1206 330ohms 5% AEC-Q200
330Ω ±5% 250mW ±200ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Panasonic ERJ8GEYJ331V - General Purpose Chip Resistors
RES, 330R, 5%, 0.25W, 1206; Resistor Case Style: 1206 [3216 Metric]; Resistance: 330ohm; Product Range: ERJ8GE Series; Voltage Rating: 200V; Resistor Element Materi; Available until stocks are exhausted Alternative available
Res, Thick Film, 330R, 5%, 0.25W, 1206, Reel; Resistance:330Ohm; Resistance Tolerance:± 5%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-8GEYJ331V.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8GEYJ331V.
  • ERJ8GEYJ331V