Venkel CR0805-8W-1001FT

Res Thick Film 1K Ohm 0.125W 1% 0805 SMD
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Venkel CR0805-8W-1001FT.

IHS

Datasheet6 pages2 years ago

Inventory History

3 month trend:
-73.97%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
Stock
217,293
57,222,391
57,222,391
Authorized Distributors
1
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Venkel CR0805-8W-1001FT provided by its distributors.

RES THICK FILM 1K OHM 0.125W 1% 0805 SMD
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RES 1K OHM 1% 1/8W 0805

Manufacturer Aliases

Venkel has several brands around the world that distributors may use as alternate names. Venkel may also be known as the following names:

  • VENKEL LTD
  • VENKEL CORP
  • VEN
  • VENK
  • VKL
  • VNKL
  • Venkel Limited
  • VENKLE
  • VENKE
  • VENKEL(RoHS)
  • Venkel Cor
  • Venkel Corp (Rohm)

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0805-8W-1001-FT
  • CR08058W1001FT