Venkel C0805X7R100-106KNE

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Venkel C0805X7R100-106KNE.

IHS

Datasheet29 pages2 years ago

Inventory History

3 month trend:
-88.15%

Alternate Parts

Price @ 1000
$ 0.095
$ 0.095
Stock
70,300
3,257,793
3,257,793
Authorized Distributors
2
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
-
10 %
10 %
Height
1.5 mm
1.52 mm
1.52 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Venkel C0805X7R100-106KNE provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805
Chip Capacitor;0805;X7R;10V;10uF;±10%
10¦ÌF ¡À10% X7R 10V 0805 2.03mm*1.27mm*1.52mm
CAP CER 10UF 10V X7R 0805

Manufacturer Aliases

Venkel has several brands around the world that distributors may use as alternate names. Venkel may also be known as the following names:

  • VENKEL LTD
  • VENKEL CORP
  • VEN
  • VENK
  • VKL
  • VNKL
  • Venkel Limited
  • VENKLE
  • VENKE
  • VENKEL(RoHS)
  • Venkel Cor
  • Venkel Corp (Rohm)