KYOCERA AVX 0805ZC106KAT2A

0805 Standard 10UF Ceramic Multilayer Cap, 10V, +125C, X7R Dielectric, +/-10% SMD
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0805ZC106KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Future Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-11.66%

CAD Models

Download KYOCERA AVX 0805ZC106KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.095
Stock
3,238,641
546,233
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
-
Height
1.52 mm
1.52 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-10-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

10V 10uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 10uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK212B7106KG-TD
10V 10uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 10uF 10V X7R 10% Pad SMD 0805 Soft Termination 125C Automotive T/R
10V 10uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 10 uF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of KYOCERA AVX 0805ZC106KAT2A provided by its distributors.

0805 STANDARD 10UF CERAMIC MULTILAYER CAP,10V,+125C, X7R DIELECTRIC,+/-10% SMD
10V 10uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805
Cap Ceramic 10uF 10V X7R 10% SMD 0805 125°C Embossed T/R
0805 (2012Metric) ceramic capacitor 10V 10muF ±10% X7R
Ceramic Capacitors; 0805ZC106KAT2A; AVX; 0805; 10 µF; 10 V; X7R
CAP, 10µF, 10V, 10%, X7R, 0805, REEL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805ZC106KAT2A.