Venkel C0402C0G500-101KNE

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Venkel C0402C0G500-101KNE.

IHS

Datasheet29 pages4 years ago

Inventory History

3 month trend:
-72.21%

Alternate Parts

Price @ 1000
$ 0.017
Stock
957,230
3,974,334
Authorized Distributors
2
6
Capacitance
100 pF
100 pF
Dielectric
-
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
50 V
50 V
Tolerance
-
10 %
Height
500 µm
560 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Venkel C0402C0G500-101KNE provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402
Chip Capacitor;0402;C0G;50V;100pF;±10%
CAP CER 100PF 50V C0G/NP0 0402

Manufacturer Aliases

Venkel has several brands around the world that distributors may use as alternate names. Venkel may also be known as the following names:

  • VENKEL LTD
  • VENKEL CORP
  • VEN
  • VENK
  • VKL
  • VNKL
  • Venkel Limited
  • VENKLE
  • VENKE
  • VENKEL(RoHS)
  • Venkel Cor
  • Venkel Corp (Rohm)