KYOCERA AVX 04025A101KAT2A

CAP CER 100PF 50V C0G/NP0 0402 / 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04025A101KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.98%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL05C101KB5NNNC
CL05 Series 0402 50 V 100 pF ±10% Tolerance C0G Multilayer Ceramic Capacitor
0402 100 pF 50 V ±10% C0G/NP0 Multilayer Ceramic Capacitor
Yageo GroupC0402C101K4GACTU
Cap Ceramic 100pF 16V C0G 10% Pad SMD 0402 125°C Extreme Low ESR T/R
Yageo GroupC0402C101J5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402
50V 100pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 100pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 04025A101KAT2A provided by its distributors.

CAP CER 100PF 50V C0G/NP0 0402 / 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
0402 100 pF 50 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
0402 (1005Metric) ceramic capacitor 50V 100pF ±10% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402
Ceramic Capacitors; 04025A101KAT2A; AVX; 0402; 100 pF; 50 V; C0G
Capacitor 0402 NP0 100PF 10% 50V Tape and Reel
CAPACITOR;CERAMIC;CAP100PF;TOL 10%;SMT;VOL-RTG;50V;C0G;TR
Ceramic Capacitor 100Pf 50V, C0G, 10%, 0402, Full Reel; Capacitance:100Pf; Voltage(Dc):50V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:C0G/Np0; Product Range:- Rohs Compliant: Yes |Kyocera Avx 04025A101KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04025A101KAT2A.
  • 04025A101KAT2A/10K
  • 04025A101KAT2A10K
  • 04025A101KAT2A\10K
  • 04025A101KAT2A\\10K
  • 04025A101KAT2A\\\\\\\\10K